This SAW filter is a surface-mount component with a typical center frequency of 1960 MHz. It has a maximum insertion loss of 4.3 dB and is designed for use with a 50-ohm load impedance. The filter is rated for operation between -20°C and 75°C. It is a surface-mount device with six terminals.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.3dB |
| Number of Terminals | 6 |
| Package Type | SMT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |