SAW Filter Low Loss 1962.5MHz 4.2dB 200Ohm//18nH SMD 6 Pin DCC6D
Qualcomm B39202-B4183-U510 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1962.5MHz |
| Load Impedance | 200Ohm//18nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.2dB |
| Number of Terminals | 6 |
| Package Type | DCC6D |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Qualcomm B39202-B4183-U510 to view detailed technical specifications.
No datasheet is available for this part.