SAW Filter Low Loss 1960MHz 2.5dB 50Ohm SMD 6 Pin DCS6P
Qualcomm B39202-B7743-E410 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 6 |
| Package Type | DCS6P |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39202-B7743-E410 to view detailed technical specifications.
No datasheet is available for this part.