SAW Filter Low Loss 1950MHz 2.5dB 50Ohm SMD 4 Pin DCS4D
Checking distributor stock and pricing after the page loads.
Qualcomm B39202-B7754-C810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1950MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 4 |
| Package Type | DCS4D |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.