SAW Filter Low Loss 1950MHz 3dB 50Ohm SMD 6 Pin DCS6K
Checking distributor stock and pricing after the page loads.
Qualcomm B39202-B7756-C910 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1950MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 6 |
| Package Type | DCS6K |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.