SAW Filter RF Band Stop 1900MHz/2017.5MHz 1.8dB 50Ohm SMD 5 Pin SMT
Checking distributor stock and pricing after the page loads.
| Type | RF Band Stop |
| Typical Center Frequency | 1900M/2017.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 1.8dB |
| Number of Terminals | 5 |
| Package Type | SMT |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |