SAW Filter Low Loss 1960MHz 3.3dB 50Ohm SMD 4 Pin DCS4F
Qualcomm B39202-B9007-E610 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.3dB |
| Number of Terminals | 4 |
| Package Type | DCS4F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39202-B9007-E610 to view detailed technical specifications.
No datasheet is available for this part.