SAW Filter Low Loss 1950MHz 2.2dB 50Ohm SMD 4 Pin DCS4G
Qualcomm B39202-B9067-E913 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1950MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.2dB |
| Number of Terminals | 4 |
| Package Type | DCS4G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39202-B9067-E913 to view detailed technical specifications.
No datasheet is available for this part.