This SAW filter is a surface mount component with a typical center frequency of 942.5 MHz. It has a load impedance of (150 ohm in parallel with 21 nH) in series with (100 ohm in parallel with 9 nH). The filter is designed for surface mount applications and has a maximum insertion loss of 3.4/3.4/3.1/2.8 dB. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Qualcomm B39202B9837P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | (150Ohm//21nH)/(100Ohm//9nH) |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.4/3.4/3.1/2.8dB |
| Number of Terminals | 10 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.