SAW Filter RF 1960MHz/1842.5MHz/942.5MHz/881.5MHz 3.4dB/3.4dB/3.1dB/2.8dB (150Ohm//9nH)/(150Ohm//21nH) SMD 10 Pin SMT
Qualcomm B39202B9838P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 1960M/1842.5M/942.5M/881.5MHz |
| Load Impedance | (150Ohm//9nH)/(150Ohm//21nH) |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.4/3.4/3.1/2.8dB |
| Number of Terminals | 10 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.