This low loss SAW filter features a typical center frequency of 211 MHz and a 3 dB bandwidth of 0.37 MHz. It has a load impedance of 50 ohms and is designed for surface mount applications. The filter is rated for operation between -10°C and 85°C. It is a 12-terminal device packaged in a QCC12 package type.
Qualcomm B39211-B3819-Z510 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 211MHz |
| 3dB Bandwidth | 0.37MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 8dB |
| Number of Terminals | 12 |
| Package Type | QCC12 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.