Qualcomm B39211-B3894-U310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 210MHz |
| Load Impedance | 400Ohm//60nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39211-B3894-U310 to view detailed technical specifications.
No datasheet is available for this part.