SAW Filter Low Loss 210.38MHz 10dB 570Ohm//61nH SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 210.38MHz |
| Load Impedance | 570Ohm//61nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |