SAW Filter RF 2040MHz 4dB 50Ohm SMD 6 Pin DCC6D Automotive
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 2040MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 6 |
| Package Type | DCC6D |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |