This low loss SAW filter has a typical center frequency of 2140 MHz and a maximum insertion loss of 2.5 dB. It is designed for surface mount applications and has a package type of QCC8D. The filter operates over a temperature range of -20°C to 85°C. It has 8 terminals and a load impedance of 100 ohms.
Qualcomm B39212-B4177-U810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 2140MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8D |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39212-B4177-U810 to view detailed technical specifications.
No datasheet is available for this part.