This low loss SAW filter features a typical center frequency of 2140MHz and a maximum insertion loss of 2.8. It has a load impedance of 200Ohm//12nH and is designed for surface mount applications. The filter operates within a temperature range of -20°C to 85°C and has 6 terminals.
Checking distributor stock and pricing after the page loads.
Qualcomm B39212-B7752-C910 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 2140MHz |
| Load Impedance | 200Ohm//12nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 6 |
| Package Type | DCS6K |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.