This low loss SAW filter has a typical center frequency of 2140MHz and a load impedance of 100Ohm. It is designed for surface mount applications and has a maximum insertion loss of 2.2. The filter operates between -30°C and 85°C and has 6 terminals. It is a type of signal filter used in various applications.
Qualcomm B39212-B9005-E810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 2140MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.2dB |
| Number of Terminals | 6 |
| Package Type | DCS6R |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39212-B9005-E810 to view detailed technical specifications.
No datasheet is available for this part.