SAW Filter Low Loss 220.38MHz 9.5dB 610Ohm//60nH SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 220.38MHz |
| Load Impedance | 610Ohm//60nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 9.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |