SAW Filter Low Loss 225.01MHz 4.5dB 860Ohm//2pF SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 225.01MHz |
| Load Impedance | 860Ohm//2pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |