This surface mount SAW filter is a 2345MHz device with a 50Ohm load impedance. It has a 6-pin DCC6C package and operates between -45°C and 125°C. The filter is designed for RF applications and has a maximum insertion loss of 3.5.
Qualcomm B39232B5361U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 2345MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Qualcomm B39232B5361U410 to view detailed technical specifications.
No datasheet is available for this part.