BAW Filters 2350MHz 4dB 50Ohm+4.3nH 5 Terminal T/R
Qualcomm B39232B9628P810 technical specifications.
| Typical Center Frequency | 2350MHz |
| Load Impedance | 50Ohm+4.3nH |
| Maximum Insertion Loss | 4dB |
| Pass Band Ripple | 2.5dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39232B9628P810 to view detailed technical specifications.
No datasheet is available for this part.