This low loss SAW filter features a typical center frequency of 241 MHz and a maximum insertion loss of 6.5 dB. It has a load impedance of 1100 ohms in parallel with 1 pF and is designed for surface mount applications. The filter is constructed with 8 terminals and is packaged in a QCC8C surface mount package. It operates over a temperature range of -25°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 241MHz |
| Load Impedance | 1100Ohm//1pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 6.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |