2442 MHz BAW filter with 2.5 dB maximum insertion loss. Features 5 terminals and a 50 Ohm // 12 nH load impedance. Operates within a temperature range of -30 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Typical Center Frequency | 2442MHz |
| Load Impedance | 50Ohm//12nH |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |