BAW Filters 2442MHz 2.7dB 50Ohm+1.2nH 5 Terminal T/R
Qualcomm B39242B9634P810 technical specifications.
| Typical Center Frequency | 2442MHz |
| Load Impedance | 50Ohm+1.2nH |
| Maximum Insertion Loss | 2.7dB |
| Pass Band Ripple | 5.7dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39242B9634P810 to view detailed technical specifications.
No datasheet is available for this part.