This low loss SAW filter features a typical center frequency of 246 MHz and a load impedance of 50 ohms. It is designed for surface mount applications and has a maximum insertion loss of 2.5 dB. The filter operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 246MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |