SAW Filter IF 280MHz 8.5dB 178Ohm//6.8pF SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 280MHz |
| Load Impedance | 178Ohm//6.8pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 8.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |