This is a low loss SAW filter with a typical center frequency of 282 MHz and a load impedance of 1000 ohms in parallel with 1.1 pF. It is designed for surface mount applications and has a maximum insertion loss of 6 dB. The filter operates within a temperature range of -20 to 75 degrees Celsius. It is a type of signal filter, specifically a surface mount device with 8 terminals in a QCC8C package.
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 282MHz |
| Load Impedance | 1000Ohm//1.1pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 6dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |