SAW Filter Low Loss 315MHz 3dB 50Ohm SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 315MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |