This 316.2MHz SAW filter features a 3dB bandwidth of 0.64MHz and a maximum insertion loss of 2.9. It is designed for surface mount applications and has a typical center frequency of 316.2MHz. The filter is rated for operation between -45°C and 120°C and has a load impedance of 340Ohm//2.6pF.
Qualcomm B39321-B3764-Z810 technical specifications.
| Type | RF |
| Typical Center Frequency | 316.2MHz |
| 3dB Bandwidth | 0.64MHz |
| Load Impedance | 340Ohm//2.6pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.9dB |
| Number of Terminals | 8 |
| Package Type | QCC8B |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
No datasheet is available for this part.