This 315MHz SAW filter is a surface mount device with a maximum insertion loss of 1.9. It operates over a temperature range of -45°C to 125°C and is designed for use with a 50Ω load impedance. The filter has six terminals and is packaged in a DCC6C type.
Qualcomm B39321B3722U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 315MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 1.9dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.