This SAW filter from Qualcomm features a typical center frequency of 34.85 MHz and a 3 dB bandwidth of 7.6 MHz. It is designed to operate with a load impedance of 2 KOhm in parallel with 3 pF. The filter is mounted on the surface and packaged in a DIP18D type. It can operate within a temperature range of -25°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 34.85MHz |
| 3dB Bandwidth | 7.6M(Typ)Hz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 23.2dB |
| Number of Terminals | 18 |
| Package Type | DIP18D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |