SAW Filter RF 3540MHz 4dB 50Ohm SMD 6 Pin DCC6C
Qualcomm B39352B5350U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 3540MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.