SAW Filter IF 360MHz 5dB 340Ohm//1.9pF SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 360MHz |
| 3dB Bandwidth | 0.315MHz |
| Load Impedance | 340Ohm//1.9pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |