Qualcomm B39361-X6966-D100 technical specifications.
| Type | IF Band Pass |
| Typical Center Frequency | 36.125MHz |
| 3dB Bandwidth | 8M(Typ)Hz |
| Load Impedance | 2.4KOhm//4.4pF |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Package Type | SIP5D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Qualcomm B39361-X6966-D100 to view detailed technical specifications.
No datasheet is available for this part.