This 39.8MHz IF SAW filter features a 2KOhm//3pF load impedance and operates over a temperature range of -25 to 65C. It is designed for through-hole mounting and has a maximum insertion loss of 15. The filter is a 10-terminal device packaged in a DIP10K format.
Qualcomm B39389-G3361-K100 technical specifications.
| Type | IF |
| Typical Center Frequency | 39.8MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 15dB |
| Number of Terminals | 10 |
| Package Type | DIP10K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
No datasheet is available for this part.