This 38.9MHz SAW filter features a typical center frequency of 38.9MHz and a load impedance of 2KOhm//3pF. It is designed for through-hole mounting and is available in a SIP5K package. The filter operates within a temperature range of -25°C to 65°C. It is a type of IF filter, suitable for use in signal filtering applications.
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 38.9MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 18.7dB |
| Number of Terminals | 5 |
| Package Type | SIP5K |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |