Qualcomm B39391-B3684-U310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 387.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Qualcomm B39391-B3684-U310 to view detailed technical specifications.
No datasheet is available for this part.