SAW Filter Low Loss 400MHz 7.5dB 600Ohm//90nH SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 400MHz |
| Load Impedance | 600Ohm//90nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 7.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |