This surface mount SAW filter has a typical center frequency of 398M and a load impedance of 50Ohm. It is designed for surface mount applications and has a maximum insertion loss of 4. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | IF |
| Typical Center Frequency | 398MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |