This SAW filter is a surface mount component with a typical center frequency of 392.5 MHz or 417.5 MHz. It has a maximum insertion loss of 3 and is designed for use with a 50 ohm load impedance. The filter is rated for operation between -45°C and 125°C. It has 8 terminals and is packaged in a QCC8C package type.
Qualcomm B39421B5338U310 technical specifications.
| Type | RF |
| Typical Center Frequency | 392.5M/417.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.