Qualcomm B39431-B3550-U310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 433.96MHz |
| Load Impedance | 250Ohm//3.2pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39431-B3550-U310 to view detailed technical specifications.
No datasheet is available for this part.