Qualcomm B39431-B3567-U310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 433.42MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.8dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39431-B3567-U310 to view detailed technical specifications.
No datasheet is available for this part.