This band pass filter features a typical center frequency of 43.75MHz and a 3dB bandwidth of 6.2MHz. It has a load impedance of 2KOhm in parallel with 3pF and is designed for through hole mounting. The filter has a maximum insertion loss of 16.7 and operates between -25 and 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Band Pass |
| Typical Center Frequency | 43.75MHz |
| 3dB Bandwidth | 6.2M(Typ)Hz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 16.7dB |
| Number of Terminals | 5 |
| Package Type | SIP5D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |