This 44MHz band pass SAW filter features a 3dB bandwidth of 7.9MHz and a maximum insertion loss of 18.8. It is designed for use with a load impedance of 2KOhm//3pF and is mounted through a hole. The filter is packaged in a 5-pin SIP and operates over a temperature range of -25°C to 65°C.
Qualcomm B39440-X6855-N201 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 44MHz |
| 3dB Bandwidth | 7.9MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 18.8dB |
| Number of Terminals | 5 |
| Package Type | SIP5D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
No datasheet is available for this part.