Qualcomm B39451-B3558-U310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 449.14MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.2dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39451-B3558-U310 to view detailed technical specifications.
No datasheet is available for this part.