SAW Filter RF 454MHz 4dB 50Ohm SMD 6 Pin DCC6 T/R
Qualcomm B39451B5369Z610 technical specifications.
| Type | RF |
| Typical Center Frequency | 454MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 6 |
| Package Type | DCC6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Qualcomm B39451B5369Z610 to view detailed technical specifications.
No datasheet is available for this part.