This 45.75MHz SAW filter features a 5-pin SIP package and through hole mounting. It has a maximum insertion loss of 12.9 and operates over a temperature range of -25°C to 65°C. The filter is designed for use in applications with a load impedance of 2KOhm//3pF.
Qualcomm B39458-M3954-N201 technical specifications.
| Type | IF |
| Typical Center Frequency | 45.75MHz |
| Load Impedance | 2KOhm//3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 12.9dB |
| Number of Terminals | 5 |
| Package Type | SIP5D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.