SAW Filter RF 680.5MHz 3.5dB 50Ohm//9.5nH SMD 6 Pin SMT T/R
Qualcomm B39681B5378U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 680.5MHz |
| Load Impedance | 50Ohm//9.5nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qualcomm B39681B5378U410 to view detailed technical specifications.
No datasheet is available for this part.