SAW Filter IF 72.97MHz 24dB 50Ohm SMD 10 Pin DCC18
Checking distributor stock and pricing after the page loads.
Qualcomm B39730-B3863-U210 technical specifications.
| Type | IF |
| Typical Center Frequency | 72.97MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 24dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |