SAW Filter IF 72.54MHz 19.8dB 1KOhm SMD 10 Pin QCC10C
Checking distributor stock and pricing after the page loads.
Qualcomm B39800-X3402-U910 technical specifications.
| Type | IF |
| Typical Center Frequency | 72.54MHz |
| 3dB Bandwidth | 4.5MHz |
| Load Impedance | 1KOhm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 19.8dB |
| Number of Terminals | 10 |
| Package Type | QCC10C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.